You are using beta.rapidonline.com. For the live site go to rapidonline.com

Deltron Connectors CTL37UN4 D-SUB housing pins 37 Plastic 180 ° Black

Standard range
Order Code:

67-0817

Brand: Deltron Connectors MPN: CTL37UN4 EAN-13: 2050006054499
Qty Unit Price (Ex VAT)
1+ £7.34
5+ £7.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Deltron Connectors CTL37UN4 is a robust D-sub housing designed to accommodate 37 pins, featuring a durable plastic construction and a sleek black finish. Engineered for a 180° orientation, this enclosure is ideal for securing D-sub connectors in various electronic applications. Commonly utilised in telecommunications and data interfaces, it provides reliable protection and connection integrity.
Type Housing
Cable outlets 1
Case material Plastic
Connection angle 180°
Factory colour Black
Manufacturer part # CTL37UN4
Misc Attribute Deltron
Number of pins 37

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot