You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

DeWalt Rigger Boots Brown - UK 6-13 Euro 39-49

DEWALT Brand: DEWALT
<p>These <STRONG>rigger boots </STRONG>from<STRONG> DeWalt </STRONG>are classic rigger-style boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded ankle region and cushion area to calf region, while fitted with insoles which are anti-bacterial. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with an PUR rubber sole that is heat resistant to 300&ordm;C.</p>
  • Protective footwear
  • Chemical and oil resistant sole
  • Dual density seat region for shock absorption
  • Twin grip loops for easy access
  • Safety rating: SBP
  • Slip rating: SRC
  • EN Test: CE EN ISO 20345
  • Colour: brown
  • Size: UK 6-13/Euro 39-49
Description Image Product Buy Qty Pricing (Ex VAT) Size Euro Size UK Type
DEWALT Rigger Boots Brown UK 6 Euro 39
DEWALT Rigger Boots Brown UK 6 Euro 39
Standard range
Order code: 84-4220
MPN: RIGGER 6

2 in stock, despatched in 4 working days
1+ £80.00
39 6 Boot
DEWALT Rigger Boots Brown UK 7 Euro 41
DEWALT Rigger Boots Brown UK 7 Euro 41
Standard range
Order code: 84-4221
MPN: RIGGER 7

15 in stock, despatched in 4 working days
1+ £80.00
41 7 Boot
DEWALT Rigger Boots Brown UK 8 Euro 42
DEWALT Rigger Boots Brown UK 8 Euro 42
Standard range
Order code: 84-4222
MPN: RIGGER 8

5 in stock, despatched in 2 working days
1+ £80.00
42 8 Boot
DEWALT Rigger Boots Brown UK 9 Euro 43
DEWALT Rigger Boots Brown UK 9 Euro 43
Standard range
Order code: 84-4223
MPN: RIGGER 9

20 in stock, despatched in 2 working days
1+ £80.00
43 9 Boot
DEWALT Rigger Boots Brown UK 10 Euro 44
DEWALT Rigger Boots Brown UK 10 Euro 44
Standard range
Order code: 84-4224
MPN: RIGGER 10

5 in stock, despatched in 2 working days
1+ £80.00
44 10 Boot
DEWALT Rigger Boots Brown UK 11 Euro 46
DEWALT Rigger Boots Brown UK 11 Euro 46
Standard range
Order code: 84-4225
MPN: RIGGER 11

5 in stock, despatched in 2 working days
1+ £80.00
46 11 Boot
Part codeSort OrderSize
84-4220RIGGER 6 UK 6 Euro 39
84-4221RIGGER 7UK 7 Euro 41
84-4222RIGGER 8UK 8 Euro 42
84-4223RIGGER 9UK 9 Euro 43
84-4224RIGGER 10UK 10 Euro 44
84-4225RIGGER 11UK 11 Euro 46


Trustpilot