You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

DeWalt Titanium S3 Safety Tan Boots - UK 6-12 Euro 39-47

DEWALT Brand: DEWALT
<P>These <STRONG>titanium S3 safety boots </STRONG>from<STRONG> DeWalt </STRONG>are general work hiker-style boots with a steel toecap and midsole for increased protection. Very comfortable to wear thanks to the PU insole, while the internal breathable membrane keeps your feet dry. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and have been tested to 35,000 flexes.</P>
  • Protective footwear
  • Safety rating: S3
  • Slip rating: SRA
  • Conform to CE ENISO20345
  • Colour: tan
  • Sizes available: UK 6-12/Euro 39-47
Description Image Product Buy Qty Pricing (Ex VAT) Size Euro Size UK Type
DEWALT Titanium S3 Safety Tan Boots UK 6 Euro 39
DEWALT Titanium S3 Safety Tan Boots UK 6 Euro 39
Standard range
Order code: 84-3382
MPN: DEWTITANIUMTAN6

5 in stock, despatched in 4 working days
1+ £93.00
39 6 Boot
DEWALT Titanium S3 Safety Tan Boots UK 7 Euro 41
DEWALT Titanium S3 Safety Tan Boots UK 7 Euro 41
Standard range
Order code: 84-3383
MPN: DEWTITANIUMTAN7

5 in stock, despatched in 4 working days
1+ £93.00
41 7 Boot
DEWALT Titanium S3 Safety Tan Boots UK 8 Euro 42
DEWALT Titanium S3 Safety Tan Boots UK 8 Euro 42
Standard range
Order code: 84-3384
MPN: DEWTITANIUMTAN8

15 in stock, despatched in 4 working days
1+ £93.00
42 8 Boot
DEWALT Titanium S3 Safety Tan Boots UK 9 Euro 43
DEWALT Titanium S3 Safety Tan Boots UK 9 Euro 43
Standard range
Order code: 84-3385
MPN: DEWTITANIUMTAN9

20 in stock, despatched in 4 working days
1+ £93.00
43 9 Boot
DEWALT Titanium S3 Safety Tan Boots UK 10 Euro 44
DEWALT Titanium S3 Safety Tan Boots UK 10 Euro 44
Extended range
Order code: 84-3386
MPN: DEWTITANIUMTAN10

Available to back orderPlease contact us for lead time
1+ £93.00
44 10 Boot
DEWALT Titanium S3 Safety Tan Boots UK 11 Euro 46
DEWALT Titanium S3 Safety Tan Boots UK 11 Euro 46
Standard range
Order code: 84-3387
MPN: DEWTITANIUMTAN11

20 in stock, despatched in 4 working days
1+ £93.00
46 11 Boot
DEWALT Titanium S3 Safety Tan Boots UK 12 Euro 47
DEWALT Titanium S3 Safety Tan Boots UK 12 Euro 47
Standard range
Order code: 84-3388
MPN: DEWTITANIUMTAN12

5 in stock, despatched in 4 working days
1+ £93.00
47 12 Boot
Part codeManu. partSize
84-3382DEWTITANIUMTAN6UK 6 Euro 39
84-3383DEWTITANIUMTAN7UK 7 Euro 41
84-3384DEWTITANIUMTAN8UK 8 Euro 42
84-3385DEWTITANIUMTAN9UK 9 Euro 43
84-3386DEWTITANIUMTAN10UK 10 Euro 44
84-3387DEWTITANIUMTAN11UK 11 Euro 46
84-3388DEWTITANIUMTAN12UK 12 Euro 47


Trustpilot