You are using beta.rapidonline.com. For the live site go to rapidonline.com

Dino KRAFTPAKET 130300 Tool Kit: 61-piece Space-saving For DIY Use

Standard range
Order Code:

08-9173

Brand: Dino KRAFTPAKET MPN: 130300 EAN-13: 4003342179317
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Dino KRAFTPAKET 130300 tool kit is a comprehensive 61-piece set designed for varied repair and maintenance tasks. Manufactured by Dino KRAFTPAKET, this toolkit includes assorted tools suitable for both household and professional applications. Its robust construction ensures durability and reliability for everyday use.
Type Tool kit
Dim (L x W x H) 220 x 130 x 185 mm
Height 185mm
Length 220mm
Width 130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot