You are using beta.rapidonline.com. For the live site go to rapidonline.com

Duracell Optimum MX1500 AA Alkaline Batteries 1.5V - Pack of 8

Standard range
Order Code:

18-3167

Brand: Duracell MPN: MX1500B8 EAN-13: 5000394137684
Qty Unit Price (Ex VAT)
1+ £5.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 14 days

Our best alkaline batteries – optimum performance. Duracell's most groundbreaking innovation ever. Protected by 14 patents. The Duracell OPTIUM has a new cathode system that can provide up to 200% additional life in certain devices or additional power in other devices. The 100% recyclable packaging and 0% plastic also ensure optimum sustainability. .
Battery Size AA
Chemistry Alkaline Manganese
Dimensions (H x W x D) 50 x 143mm
Pack Size 8
Terminal Type Protruded positive, Flat negative
Voltage 1.5V
Weight (Per Battery) 0.23kg
Type Battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot