You are using beta.rapidonline.com. For the live site go to rapidonline.com

Duracell PC1500 LR6 PROCELL CONSTANT Alkaline Batteries AA - Box of 24

Standard range
Order Code:

18-3168

Brand: Duracell MPN: MN1500-24 EAN-13: 4260390490362
Qty Unit Price (Ex VAT)
1+ £11.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 14 days

Procell Industrial alkaline batteries were developed for highest performance in industrial solutions and professional devices. The high-quality cell structure of the alkaline batteries from Procell enables safe operation in a temperature range from -20 to +54 °C. Design, safety, manufacturing and acceptance follow Procell's strict battery guidelines, which comply with ANSI and IEC specifications. .
Battery Size AA
Chemistry Alkaline Manganese
Dimensions (H x W x D) 50 x 102mm
Pack Size 24
Terminal Type Protruded positive, Flat negative
Voltage 1.5V
Weight (Per Battery) 0.581kg
Type Battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot