You are using beta.rapidonline.com. For the live site go to rapidonline.com

Duracell PC1500 LR6 PROCELL CONSTANT Alkaline Batteries AA - Box of 48

Standard range
Order Code:

18-3169

Brand: Duracell MPN: MN150048 EAN-13: 4260390490072
Qty Unit Price (Ex VAT)
1+ £21.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock4 due on 14/07/2025


Procell Industrial alkaline batteries were developed for highest performance in industrial solutions and professional devices. The high-quality cell structure of the alkaline batteries from Procell enables safe operation in a temperature range from -20 to +54 °C. Design, safety, manufacturing and acceptance follow Procell's strict battery guidelines, which comply with ANSI and IEC specifications. .
Battery Size AA
Chemistry Alkaline Manganese
Dimensions (H x W x D) 50 x 205mm
Pack Size 48
Terminal Type Protruded positive, Flat negative
Voltage 1.5V
Weight (Per Battery) 1.166kg
Type Battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot