You are using beta.rapidonline.com. For the live site go to rapidonline.com

Duracell PC1500 LR6 PROCELL CONSTANT Alkaline Batteries AA - Single

Extended range
Order Code:

18-3144

Brand: Duracell MPN: BMIGDPI EAN-13: 5000394123632
Qty Unit Price (Ex VAT)
1+ £0.560
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 20/07/2025

Procell Industrial alkaline batteries were developed for highest performance in industrial solutions and professional devices. The high-quality cell structure of the alkaline batteries from Procell enables safe operation in a temperature range from -20 to +54 °C. Design, safety, manufacturing and acceptance follow Procell's strict battery guidelines, which comply with ANSI and IEC specifications.
Battery Size AA
Chemistry Alkaline Manganese
Dimensions (H x W x D) 50 x 20 x 100mm
Pack Size 1
Terminal Type Protruded positive, Flat negative
Voltage 1.5V
Weight (Per Battery) 0.0237kg
Type Battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot