You are using beta.rapidonline.com. For the live site go to rapidonline.com

EBE Group 3100147 TDS-K07W Dual Coil Magnet 12VDC 35x16x14mm

Image Representative of Range

EBE Group 3100147 TDS-K07W Dual Coil Magnet 12VDC 35x16x14mm

Standard range
Order Code:

08-9725

Brand: EBE Group MPN: 3100147 EAN-13: 4064161262727
Qty Unit Price (Ex VAT)
1+ £29.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

The EBE Group TDS-K07W 12VDC permanent magnet is a compact self-holding magnet measuring 35 x 16 x 14 mm. It features a neodymium design, making it powerful and ideal for applications requiring strong magnetic holding. Commonly used in electronics and electromechanical components, it serves purposes in devices like relays and solenoids.
Type Permanent magnet
Cable length 10.00cm
Dim (L x W x H) 35 x 16 x 14 mm
Fitting method M3
Height 14mm
Holding force 5.9N
Initial force 1.5N
Length 35mm
Misc Attribute 1 Self holding magnet
Misc Attribute 2 TDS-K07W 12VDC
Misc Attribute 3 self-retaining
Misc Attribute 4 TDS-K07W
Nominal lift 5mm
Nominal voltage 12V DC
Nominal voltage (details) 12V DC
Peak force 3N
Power 12W
RoHS-compliant Yes
Temperature limit 120°C
Thread Size M3
Width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot