You are using beta.rapidonline.com. For the live site go to rapidonline.com

econ connect 3012S02 Multi-port 2x RJ45 Socket 8P8C Horizontal Mount

Image Representative of Range

econ connect 3012S02 Multi-port 2x RJ45 Socket 8P8C Horizontal Mount

Standard range
Order Code:

02-6954

Brand: econ connect MPN: 3012S02 EAN-13: 2050002926592
Qty Unit Price (Ex VAT)
1+ £1.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
230 in stock, despatched in 4 working days

The econ connect 3012S02 is a horizontal mount, multi-port network connector featuring 2x RJ45 sockets and 8P8C metal pins. Manufactured by econ connect, it is compatible with Cat 5, Cat 6, and Cat 7 cables. This RJ45 connector is ideal for Ethernet networking applications, providing reliable data transmission in various IT and telecommunications setups.
Type RJ45 connector
Connection Solder pins
Connector standard RJ45
Connector type Socket, horizontal mount
Contact material Phosphor bronze gold plated
Factory colour Metal
Max. temperature +70°C
Min. temperature 0°C
Misc Attribute 3012S02
No. of pins 8P8C
No. of ports 2
No. of rows 1
RoHS-compliant Yes
Seal type Snap-in
Specification CAT 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot