You are using beta.rapidonline.com. For the live site go to rapidonline.com

econ connect MEB4/4P Modular Socket 4P4C Black Horizontal Mount 1pc

Standard range
Order Code:

02-7408

Brand: econ connect MPN: MEB4/4P EAN-13: 2050002927438
Qty Unit Price (Ex VAT)
1+ £0.497
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
78 in stock, despatched in 4 working days

The econ connect MEB4/4P is a modular mounted socket in a black, horizontal mount design with 4P4C pins. It is suitable for various network applications, including ethernet and RJ connections. Ideal for use in residential and commercial networking systems, it offers reliable connectivity.
Type RJ45 connector
Connection Solder pins
Connector standard RJ10
Connector type Socket, horizontal mount
Contact material Phosphor bronze gold plated
Factory colour Black
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute MEB4/4P
No. of pins 4P4C
No. of ports 1
RoHS-compliant Yes
Seal type Snap-in
Specification CAT 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot