You are using beta.rapidonline.com. For the live site go to rapidonline.com

econ connect MEB4/4PST Modular Socket 4P4C Vertical Black 1pc

Image Representative of Range

econ connect MEB4/4PST Modular Socket 4P4C Vertical Black 1pc

Standard range
Order Code:

02-7409

Brand: econ connect MPN: MEB4/4PST EAN-13: 2050002925939
Qty Unit Price (Ex VAT)
1+ £0.278
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
585 in stock, despatched in 4 working days

The econ connect MEB4/4PST is a modular mounted socket featuring a vertical orientation with 4P4C configuration and is black in colour. It's ideal for connecting network equipment as a vertical RJ connector. This connector is typically used in telecommunications and data-transfer applications.
Type RJ45 connector
Connection Solder pins
Connector standard RJ10
Connector type Socket, vertical vertical
Contact material Phosphor bronze gold plated
Factory colour Black
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute MEB4/4PST
No. of pins 4P4C
No. of ports 1
RoHS-compliant Yes
Seal type Snap-in
Specification CAT 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot