You are using beta.rapidonline.com. For the live site go to rapidonline.com

econ connect MEB6/6PL Modular Socket horizontal 6P6C black 1pc

Image Representative of Range

econ connect MEB6/6PL Modular Socket horizontal 6P6C black 1pc

Standard range
Order Code:

02-7411

Brand: econ connect MPN: MEB6/6PL EAN-13: 2050002928732
Qty Unit Price (Ex VAT)
1+ £0.420
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
401 in stock, despatched in 4 working days

The econ connect MEB6/6PL is a black, horizontally mounted modular socket featuring 6P6C with six pins for RJ45 connectors. This connector is ideal for Ethernet and network applications, supporting Cat 5, Cat 6, and Cat 7 cables. The part is commonly used for establishing communication links in telecommunication and data networking setups.
Type RJ45 connector
Connection Solder pins
Connector standard RJ12
Connector type Socket, horizontal mount
Contact material Phosphor bronze gold plated
Factory colour Black
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute MEB6/6PL
No. of pins 6P6C
No. of ports 1
RoHS-compliant Yes
Seal type Snap-in
Specification CAT 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot