You are using beta.rapidonline.com. For the live site go to rapidonline.com

econ connect MEB6/6PST modular mounted Socket 6P6C black vertical 1pc

Image Representative of Range

econ connect MEB6/6PST modular mounted Socket 6P6C black vertical 1pc

Standard range
Order Code:

02-7412

Brand: econ connect MPN: MEB6/6PST EAN-13: 2050002926011
Qty Unit Price (Ex VAT)
1+ £0.336
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
830 in stock, despatched in 4 working days

The econ connect MEB6/6PST is a vertical modular mounted socket featuring a 6P6C configuration, ideal for RJ connector applications. With a sleek black design, it is suitable for various network connections, including cat 5, cat 6, and cat 7. Commonly used in Ethernet setups, this socket is perfect for telecommunications and data transfer applications.
Type RJ45 connector
Connection Solder pins
Connector standard RJ12
Connector type Socket, vertical vertical
Contact material Phosphor bronze gold plated
Factory colour Black
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute MEB6/6PST
No. of pins 6P6C
No. of ports 1
RoHS-compliant Yes
Seal type Snap-in
Specification CAT 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot