You are using beta.rapidonline.com. For the live site go to rapidonline.com

econ connect MEB8/8GSMTKS Modular Socket 8P8C horizontal metal 1pc

Image Representative of Range

econ connect MEB8/8GSMTKS Modular Socket 8P8C horizontal metal 1pc

Standard range
Order Code:

02-7413

Brand: econ connect MPN: MEB8/8GSMTKS EAN-13: 2050002928435
Qty Unit Price (Ex VAT)
1+ £0.792
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
165 in stock, despatched in 4 working days

The econ connect MEB8/8GSMTKS is a horizontal mount modular socket featuring 8P8C pins. It is designed for network applications and is suitable for use with cat 5, cat 6, and cat 7 connectors. Typical applications include use as an RJ45 connector for ethernet networks in residential or commercial settings.
Type RJ45 connector
Connection SMT
Connector standard RJ45
Connector type Socket, horizontal mount
Contact material Phosphor bronze gold plated
Factory colour Metal
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute MEB8/8GSMTKS
No. of pins 8P8C
No. of ports 1
RoHS-compliant Yes
Seal type Snap-in
Specification CAT 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot