You are using beta.rapidonline.com. For the live site go to rapidonline.com

econ connect MEB8/8PL modular Socket 8P8C black horizontal mount

Image Representative of Range

econ connect MEB8/8PL modular Socket 8P8C black horizontal mount

Standard range
Order Code:

02-7416

Brand: econ connect MPN: MEB8/8PL EAN-13: 2050002927872
Qty Unit Price (Ex VAT)
1+ £0.503
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
334 in stock, despatched in 4 working days

The econ connect MEB8/8PL is a modular mounted socket featuring an 8P8C configuration, suitable for Cat 5, Cat 6, and Cat 7 connections. This black RJ45 connector, designed for horizontal mounting, is ideal for Ethernet networking applications. It is typically used in telecommunications and data transmission systems.
Type RJ45 connector
Connection Solder pins
Connector standard RJ45
Connector type Socket, horizontal mount
Contact material Phosphor bronze gold plated
Factory colour Black
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute MEB8/8PL
No. of pins 8P8C
No. of ports 1
RoHS-compliant Yes
Seal type Snap-in
Specification CAT 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot