You are using beta.rapidonline.com. For the live site go to rapidonline.com

econ connect MEB8/8PST Modular Socket 8P8C RJ Vertical Black 1pc

Image Representative of Range

econ connect MEB8/8PST Modular Socket 8P8C RJ Vertical Black 1pc

Standard range
Order Code:

02-7417

Brand: econ connect MPN: MEB8/8PST EAN-13: 2050002926035
Qty Unit Price (Ex VAT)
1+ £0.392
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
306 in stock, despatched in 4 working days

The econ connect MEB8/8PST is a vertical modular mounted socket featuring an 8P8C configuration, ideal for network connectivity. It is a black RJ45 connector compatible with Cat 5, Cat 6, and Cat 7 cables, ensuring versatile use in Ethernet installations. This socket is suitable for a range of applications including network infrastructure, telecommunications, and data transfer systems.
Type RJ45 connector
Connection Solder pins
Connector standard RJ45
Connector type Socket, vertical vertical
Contact material Phosphor bronze gold plated
Factory colour Black
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute MEB8/8PST
No. of pins 8P8C
No. of ports 1
RoHS-compliant Yes
Seal type Snap-in
Specification CAT 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot