You are using beta.rapidonline.com. For the live site go to rapidonline.com

Einhell 4173762 Connector Set Plastic Pump Accessory 4-Piece 1" Thread

Order Code:

02-8192

Brand: Einhell MPN: 4173762 EAN-13: 4006825663266
Qty Unit Price (Ex VAT)
1+ £43.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Einhell 4173762 Connector Set is made of durable plastic, featuring a 330 mm length and a 30.3 mm internal diameter. This set, designed for easy connection of various components, typically finds application in garden irrigation systems or small-scale plumbing setups. Its robust construction ensures reliable performance and longevity in domestic environments.
Type Connector set
Dim (L x W x H) 330 x 330 x 122 mm
Height 122mm
Length 330mm
Material Plastic
Weight 2.74kg
Width 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot