You are using beta.rapidonline.com. For the live site go to rapidonline.com

Einhell 4173763 Connector Set 5-Part Pump Accessory 20m Hose Plastic

Order Code:

02-8193

Brand: Einhell MPN: 4173763 EAN-13: 4006825663273
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Einhell 4173763 Connector set is designed for pump accessories, featuring a 345 mm length and 30.3 mm (1") inner thread with a 25 mm (1/2") outer thread. Made of durable plastic, it facilitates efficient suction and pressure connections. Ideal for use in garden irrigation systems or water transfer tasks, it ensures secure and reliable connections.
Type Connector set
Compatible with (details) For all pumps with 33.3 mm (1") external thread as well as 33.3 mm (1") internal thread
Dim (L x W x H) 345 x 340 x 170 mm
Height 170mm
Length 345mm
Material Plastic
Weight 3.79kg
Width 340mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot