You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Einhell 4513860 TE-CD 18Li-I BL Power X-Change Brushless Hammer Drill 18V Bare

Standard range
Order Code:

95-5549

Brand: Einhell MPN: 4513860 EAN-13: 4006825612417
Qty Unit Price (Ex VAT)
1+ £88.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Einhell TE-CD 18Li-I BL Power X-Change Combi Drill has a brushless motor for increased performance and longer operating times than a conventional carbon brush motor. With the brushless cordless impact drill/driver there is no wear from mechanical abrasion. Its impact drill action helps the user deal with jobs involving stubborn materials; the impact mechanism provides the power needed to penetrate hard, brittle material such as stone or concrete when drilling.

The robust, long-lasting 2-speed metal gear unit is supplied by a high-performance Power X-Change system battery pack and has ample power reserves for even heavy-duty drilling jobs. For powerful driving and fast drilling, the cordless impact drill/driver also has two-speed gearing. Comes with a high-grade 13mm chuck, the Quick Stop function enables tools to be changed quickly and easily. Its ergonomic, soft grip design and additional handle ensure comfortable operation by reducing physical strain.

For improved vision where visibility is poor there is an LED light. A direction indicator and battery capacity indicator on the machine keep you informed about its current status at all times. The Power X-Change high-speed charger takes 30 minutes to charge the battery. In addition, the battery packs can be used for all products from the Power X-Change family.

4513864: 1 x 18 Volt 4.0Ah Li-Ion Battery.
4513860: Bare Unit, No Battery or Charger.

Specification

Chuck: 13mm Single Sleeve
No Load Speed: 0-500/0-1,800/min.
Impact Rate: 0-8,000/0-28,000/bpm
Max. Torque: 60Nm, 22 Settings
Capacity: Concrete: 8mm
Weight: 2.2kg

The Einhell TE-CD 18LI-I BL Power X-Change Brushless Hammer Drill is supplied as a bare unit, no battery or charger supplied.


Type Drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot