You are using beta.rapidonline.com. For the live site go to rapidonline.com

Einhell 4514092 Power X-Change Cordless Lawn Shears Soft-Grip 18V w/o Battery

Standard range
Order Code:

02-8380

Brand: Einhell MPN: 4514092
Qty Unit Price (Ex VAT)
1+ £22.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
311 in stock, despatched in 4 working days

The Einhell GC-AGS 18 Li Power X-Change lawn shears, model 4514092, are designed for precise grass and shrub trimming. With cordless operation at 18 volts, it offers flexibility without the need for a battery or charger included. Ideal for maintaining garden edges and small hedge work, it suits domestic garden care tasks efficiently.
Type Lawn shears
Battery voltage 18V
Cutting width 100mm
No. of power packs included 0
Operating type Rechargeable battery
Weight 660g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot