You are using beta.rapidonline.com. For the live site go to rapidonline.com

Eisco PH0769 - Ripple Tank & Accessories

Standard range
Order Code:

52-3442

Brand: Eisco MPN: PH0769
Qty Unit Price (Ex VAT)
1+ £222.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 6 months

This advanced ripple tank from EISCO is supplied complete with all the accessories needed for wave investigations. Each water wave acts similarly to a curved lens. The crest of the wave is seen as a bright region and the trough is seen as a dark region.

Inside the ripple tank is a mechanical vibrator attached to a wave generator that produces either point wavelets or parallel wave fronts. Various obstructions and barriers can be inserted into the path of the wave, such as a single slit, a double slit or an edge.

The tank is intensely illuminated by a strong light source, and synchronized with the wave generator to help students observe the wave patterns on a workgroup table. The frame is made of reinforced plastic and with foam beaches (to negate reflections). The tank includes a mirror, which can be mounted at 45°, to project the ripples onto a translucent screen on one side of the unit.


  • Set includes:
  • 1x ripple tank
  • 1x vibration generator
  • 1x wave monitor unit
  • 1x projection screen
  • 1x wave dipper
  • 1x lever arm and support
  • 1x projection mirror
  • 1x set of footers with adjustment screws
  • 1x set of Lucite / Perspex objects
  • Eisco type PH0769
Type Ripple tank
Quantity N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot