You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Eisco Watch Glasses 100mm Pack of 10

Standard range
Order Code:

52-3470

Brand: Eisco MPN: CH0554E
  • Quickly find another product in this range by Diameter:

Qty Was Unit Price (Ex VAT)
1+ £5.12   £4.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional 5 due on 16/07/2025

These 100mm diameter watch glasses are highly functional items of glassware that have a variety of uses in the classroom or laboratory. They are essentially very shallow glass saucers and work well as lids for flasks and beakers, or for holding small samples for observation under a low-power microscope. They are also ideal for evaporating liquids from samples, such as when growing seed crystals, and can be used for making lenses from ice or other liquids.

Eisco watch glasses are manufactured with sturdiness in mind. Their 2mm thick construction resists shattering and as they have ground edges, as well as a polished surface, so you can be sure that they are a safe product to handle in the classroom or the laboratory.


  • Diameter 100mm
  • Thickness 2mm
  • Eisco type CH0554E
Type Watch glass
Diameter 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot