You are using beta.rapidonline.com. For the live site go to rapidonline.com

Elma TT IZ1232 Isolation Transformer 400V/230V AC 25VA 110mA Terminals

Image Representative of Range

Elma TT IZ1232 Isolation Transformer 400V/230V AC 25VA 110mA Terminals

Standard range
Order Code:

09-0138

Brand: elma TT MPN: IZ1232 EAN-13: 4016138818932
Qty Unit Price (Ex VAT)
1+ £29.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

The Elma TT IZ1232 is an isolation transformer designed for converting 400 V to 230 V AC, providing a power capacity of 25 VA and a current of 110 mA. It is typically used in automation and safety applications where electrical isolation is essential. This transformer ensures safe operation in environments where variacs or universal transformers are deployed.
Type Isolation transformer
Connection Screw terminal
Design type Open
Dim (L x W x H) 60 x 49.5 x 72 mm
Frequency 50 - 60Hz
Height 72mm
Input voltage 400V
Input voltage (number x voltage) 1 x 400 V
Insulation class Ta40/B
Length 60mm
Misc Attribute IZ1232
Mounting Type L-piece
No. of inputs 1
No. of outputs 1
Output Current 110mA
Output voltage 230V AC
Output voltage (number x voltage) 1 x 230 V AC
Power 25VA
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 0.6kg
Width 49.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot