You are using beta.rapidonline.com. For the live site go to rapidonline.com

Elma TT IZ1238 Isolation Transformer 400V to 230V AC 315VA 1.37A

Image Representative of Range

Elma TT IZ1238 Isolation Transformer 400V to 230V AC 315VA 1.37A

Standard range
Order Code:

09-0144

Brand: elma TT MPN: IZ1238 EAN-13: 4016138818994
Qty Unit Price (Ex VAT)
1+ £51.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Elma TT IZ1238 is an isolation transformer designed to convert 400 V AC to 230 V AC with a power rating of 315 VA and a current rating of 1.37 A. This safety transformer by Elma TT is ideal for automation systems, providing reliable electric isolation and voltage conversion. Commonly found in industrial applications, it ensures equipment protection and operational safety.
Type Isolation transformer
Connection Screw terminal
Design type Open
Dim (L x W x H) 120 x 92 x 122 mm
Frequency 50 - 60Hz
Height 122mm
Input voltage 400V
Input voltage (number x voltage) 1 x 400 V
Insulation class Ta40/B
Length 120mm
Misc Attribute IZ1238
Mounting Type L-piece
No. of inputs 1
No. of outputs 1
Output Current 1.37A
Output voltage 230V AC
Output voltage (number x voltage) 1 x 230 V AC
Power 315VA
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 6.2kg
Width 92mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot