You are using beta.rapidonline.com. For the live site go to rapidonline.com

Elma TT IZ3171 Safety Transformer 230/400V 1x24V AC 30VA Terminals

Image Representative of Range

Elma TT IZ3171 Safety Transformer 230/400V 1x24V AC 30VA Terminals

Standard range
Order Code:

09-0149

Brand: elma TT MPN: IZ3171 EAN-13: 4016138819052
Qty Unit Price (Ex VAT)
1+ £32.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

The Elma TT IZ3171 safety transformer is designed to convert a single-phase input of 230 V/400 V to a 24 V AC output with a power rating of 30 VA and a current capacity of 1.25 A. This transformer is crucial for applications requiring safe voltage reduction, such as in automation and industrial control systems. Typically used in safety and mains transformers applications, it ensures reliable and efficient power transformation.
Type Safety transformer
Connection Screw terminal
Design type Open
Dim (L x W x H) 78 x 59.5 x 87 mm
Frequency 50 - 60Hz
Height 87mm
Input voltage (number x voltage) 1 x 230 V, 400 V
Insulation class Ta40/B
Length 78mm
Misc Attribute IZ3171
Mounting Type L-piece
No. of inputs 1
No. of outputs 1
Output Current 1.25A
Output voltage 24V AC
Output voltage (number x voltage) 1 x 24 V AC
Power 30VA
Standards IEC 61558-2-6, VDE 0570 Part 2-6
Weight 1.05kg
Width 59.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot