You are using beta.rapidonline.com. For the live site go to rapidonline.com

Elma TT IZ3174 Safety Transformer 230/400V to 24V AC 160VA 6.60A

Image Representative of Range

Elma TT IZ3174 Safety Transformer 230/400V to 24V AC 160VA 6.60A

Standard range
Order Code:

09-0152

Brand: elma TT MPN: IZ3174 EAN-13: 4016138819083
Qty Unit Price (Ex VAT)
1+ £43.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Elma TT IZ3174 is a safety transformer designed for converting 230 V/400 V to 24 V AC with a power capacity of 160 VA. It is ideal for use in automation and safety applications, ensuring reliable operation with a current rating of 6.60 A. This product fits well in environments requiring robust power transformers, such as universal transformer setups and variacs.
Type Safety transformer
Connection Screw terminal
Design type Open
Dim (L x W x H) 96 x 81 x 102 mm
Frequency 50 - 60Hz
Height 102mm
Input voltage (number x voltage) 1 x 230 V, 400 V
Insulation class Ta40/B
Length 96mm
Misc Attribute IZ3174
Mounting Type L-piece
No. of inputs 1
No. of outputs 1
Output Current 6.60A
Output voltage 24V AC
Output voltage (number x voltage) 1 x 24 V AC
Power 160VA
Standards IEC 61558-2-6, VDE 0570 Part 2-6
Weight 2.4kg
Width 81mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot