You are using beta.rapidonline.com. For the live site go to rapidonline.com

Elma TT IZ4582 Isolation Transformer 230V/400V 1000VA Terminals Base

Image Representative of Range

Elma TT IZ4582 Isolation Transformer 230V/400V 1000VA Terminals Base

Standard range
Order Code:

09-0165

Brand: elma TT MPN: IZ4582 EAN-13: 4016138818925
Qty Unit Price (Ex VAT)
1+ £164.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Elma TT manufactures the IZ4582, an isolation transformer designed for 1 x 230 V to 400 V conversion with a power rating of 1000 VA at 4.35 A. This safety transformer ensures secure electrical separation and is suitable for applications in automation and universal transformer needs. Typical uses include providing reliable power supply and reducing electrical noise in mains transformer setups.
Type Isolation transformer
Connection Screw terminal
Design type Open
Dim (L x W x H) 150 x 155.4 x 144 mm
Frequency 50 - 60Hz
Height 144mm
Input voltage (number x voltage) 1 x 230 V, 400 V
Insulation class Ta40/B
Length 150mm
Misc Attribute IZ4582
Mounting Type L-piece
No. of inputs 1
No. of outputs 1
Output Current 4.35A
Output voltage 230V AC
Output voltage (number x voltage) 1 x 230 V AC
Power 1000VA
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 14.4kg
Width 155.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot