You are using beta.rapidonline.com. For the live site go to rapidonline.com

Elma TT IZ75 Isolation Transformer 230/115V 240VA 1.05A

Image Representative of Range

Elma TT IZ75 Isolation Transformer 230/115V 240VA 1.05A

Standard range
Order Code:

09-0168

Brand: elma TT MPN: IZ75 EAN-13: 4016138057249
Qty Unit Price (Ex VAT)
1+ £53.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Elma TT IZ75 is an isolation transformer with a power rating of 240 VA and an output of 1 x 230 V or 2 x 115 V AC. Manufactured by Elma TT, it measures 80x96x98mm and delivers a current of 1.05 A. This transformer is typically used in automation and safety applications where electrical isolation is required.
Type Isolation transformer
Dim (L x W x H) 102 x 80 x 96 mm
Frequency 50 - 60Hz
Height 96mm
Input current 1.13A
Input voltage 230V
Input voltage (number x voltage) 1 x 230 V
Length 102mm
Misc Attribute IZ75
Mounting Type L-piece
No. of inputs 1
No. of outputs 2
Output Current 1.05A
Output voltage 115V AC
Output voltage (number x voltage) 2 x 115 V AC
Power 240VA
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot