You are using beta.rapidonline.com. For the live site go to rapidonline.com

Encitech 1060-0135-01 D-Sub Housing 9 Pins Solid Metal 90° Silver

Standard range
Order Code:

02-8623

Brand: Encitech MPN: 1060-0135-01
Qty Unit Price (Ex VAT)
1+ £6.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched in 4 working days

The Encitech DCMR09-ULP 1060-0135-01 is a robust D-SUB housing made from solid metal, featuring a 90-degree design with a silver finish. It accommodates 9 pins and provides durable protection for D-sub connector assemblies. This component is typically used in industrial and electronic applications to ensure reliable connections under demanding conditions.
Type D-SUB housing
Cable diameter (details) 8.10mm
Cable outlets 1
Case material Solid metal
Connection angle 90°
Factory colour Silver
Height 24.4mm
Industrial packaging Yes
Length 50.8mm
Manufacturer part # 1060-0135-01
Misc Attribute DCMR09-ULP
Number of pins 9
Temperature range -25°C to +90°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot