You are using beta.rapidonline.com. For the live site go to rapidonline.com

Encitech 1060-0135-02 DCMR15-ULP D-Sub Housing 15 Pins solid metal

Standard range
Order Code:

02-8624

Brand: Encitech MPN: 1060-0135-02
Qty Was Unit Price (Ex VAT)
1+ £7.31 £6.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

The Encitech DCMR15-ULP 1060-0135-02 is a solid metal D-SUB housing with 15 pins, featuring a 90-degree angle and a silver finish. This robust enclosure is ideal for protecting D-sub connectors in various electrical or electronic applications. Typical uses include industrial equipment, telecommunication systems, and data transmission setups.
Type D-SUB housing
Cable diameter (details) 8.10mm
Cable outlets 1
Case material Solid metal
Connection angle 90°
Factory colour Silver
Height 24.4mm
Industrial packaging Yes
Length 59.3mm
Manufacturer part # 1060-0135-02
Misc Attribute DCMR15-ULP
Number of pins 15
Temperature range -25°C to +90°C
Width 15.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot