You are using beta.rapidonline.com. For the live site go to rapidonline.com

Encitech 6353-0103-03 D-Sub Housing 25-Pin Red Plastic 180° 1pc

Standard range
Order Code:

02-8996

Brand: Encitech MPN: 6353-0103-03 EAN-13: 2050005038964
Qty Was Unit Price (Ex VAT)
1+ £1.85 £1.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

The Encitech DPPK25-R-K 6353-0103-03 is a plastic D-SUB housing designed for 25-pin connectors, offering a 180° configuration in red. Its robust construction is suitable for secure and reliable connections in electronic projects and various industrial applications. Typically used in telecommunications and computer systems, this enclosure ensures protection and organisation of connections.
Type D-SUB housing
Cable diameter (details) 3mm
Cable outlets 1
Case material Plastic
Connection angle 180°
Factory colour Red
Height 34mm
Industrial packaging No
Length 53.5mm
Manufacturer part # 6353-0103-03
Misc Attribute DPPK25-R-K
Number of pins 25
Temperature range -55 °C - +110°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot