You are using beta.rapidonline.com. For the live site go to rapidonline.com

Encitech 6355-0068-01 TRI-P-09-HDP15-K D-Sub Housing 15 Pins black 1pc

Image Representative of Range

Encitech 6355-0068-01 TRI-P-09-HDP15-K D-Sub Housing 15 Pins black 1pc

Standard range
Order Code:

02-9174

Brand: Encitech MPN: 6355-0068-01
Qty Unit Price (Ex VAT)
1+ £3.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The encitech TRI-P-09-HDP15-K 6355-0068-01 is a black plastic D-SUB housing designed to accommodate up to 15 pins. This durable enclosure protects and organises D-sub connectors, making it ideal for use in electronic and industrial applications. The product is typically used to enhance the assembly and longevity of cable-to-interconnect systems.
Type D-SUB housing
Cable diameter (details) 6mm
Case material Plastic
Factory colour Black
Manufacturer part # 6355-0068-01
Misc Attribute 1 Includes Housing and HD multi-pin connector solder
Misc Attribute 2 TRI-P-09-HDP15-K
Number of pins 15
Shielded No
Temperature range -55°C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot