You are using beta.rapidonline.com. For the live site go to rapidonline.com

Encitech 6560-0116-12 D45ZK15-BK-K Housing solid metal 45° black 15-pin 1pc

Standard range
Order Code:

02-9384

Brand: Encitech MPN: 6560-0116-12
Qty Was Unit Price (Ex VAT)
1+ £3.87 £3.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

The Encitech D45ZK15-BK-K 6560-0116-12 is a solid metal D-SUB housing designed for 15 pins and features a 45° angled design. It offers robust protection for connectors in a sleek black finish, making it suitable for various electronic applications. This durable enclosure is ideal for securing D-SUB plug connections in industrial and commercial environments.
Type D-SUB housing
Cable outlets 1
Case material Solid metal
Connection angle 45°
Factory colour Black
Height 41.5mm
Industrial packaging No
Length 39.5mm
Manufacturer part # 6560-0116-12
Misc Attribute D45ZK15-BK-K
Number of pins 15
Temperature range -40°C to +120°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot