You are using beta.rapidonline.com. For the live site go to rapidonline.com

Encitech 6560-0146-11 D45PK-M-09-K D-Sub Housing 9-pin metallised plastic 45°

Standard range
Order Code:

02-9393

Brand: Encitech MPN: 6560-0146-11
Qty Unit Price (Ex VAT)
1+ £2.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
137 in stock, despatched in 4 working days

The Encitech D45PK-M-09-K D-SUB housing is a metallised plastic enclosure with a 45° orientation and accommodates 9 pins. This silver-coloured housing is designed for secure and reliable connections in electronic and data applications. It is typically used in various industrial and commercial settings for protecting and organising D-SUB connectors.
Type D-SUB housing
Cable diameter (details) 11.70mm
Cable outlets 1
Case material Plastic, metallised
Connection angle 45°
Factory colour Silver
Height 36.3mm
Industrial packaging No
Length 31mm
Manufacturer part # 6560-0146-11
Misc Attribute D45PK-M-09-K
Number of pins 9
Shielded No
Temperature range -55 °C - +110°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot