You are using beta.rapidonline.com. For the live site go to rapidonline.com

Encitech 6560-0166-11 D-Sub Housing 9 Pins diecast zinc 45° metal

Image Representative of Range

Encitech 6560-0166-11 D-Sub Housing 9 Pins diecast zinc 45° metal

Standard range
Order Code:

02-9397

Brand: Encitech MPN: 6560-0166-11
Qty Unit Price (Ex VAT)
1+ £4.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Encitech D45ZK09-NM-K 6560-0166-11 D-SUB housing is a diecast zinc metal connector enclosure with 9 pins, designed at a 45-degree angle for secure connections. This robust housing is typically utilised in demanding electronic applications where durability and reliable performance are paramount. The D-SUB housing ensures protection and optimal connectivity for D-subminiature plugs in industrial settings.
Type D-SUB housing
Cable diameter (details) 11.50mm
Cable outlets 45°
Case material Diecast zinc
Connection angle 45°
Factory colour Metal
Manufacturer part # 6560-0166-11
Misc Attribute D45ZK09-NM-K
Number of pins 9
Shielded Yes
Temperature range -40 °C to 120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot