You are using beta.rapidonline.com. For the live site go to rapidonline.com

Encitech 6560-0501-02 D-Sub Housing 15-pin solid metal 90° silver

Order Code:

02-9418

Brand: Encitech MPN: 6560-0501-02 EAN-13: 2050005038322
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
87 in stock, despatched in 4 working days

The Encitech DCMR15-FK-K 6560-0501-02 D-SUB housing is a solid metal, silver enclosure designed for D-sub connectors with 15 pins. This 90-degree housing is typically used for protecting and insulating electronic connectors in various applications, such as in computing and telecommunications equipment. The robust construction ensures reliable performance and shielding in demanding environments.
Type D-SUB housing
Cable diameter (details) 11.70mm
Cable outlets 1
Case material Solid metal
Connection angle 90°
Factory colour Silver
Height 24mm
Industrial packaging No
Length 59mm
Misc Attribute DCMR15-FK-K
Number of pins 15
Temperature range -40°C to +120°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot