You are using beta.rapidonline.com. For the live site go to rapidonline.com

Encitech 6560-0501-03 D-Sub Housing 25 Pins Metal 180° Silver 1pc

Order Code:

02-9419

Brand: Encitech MPN: 6560-0501-03 EAN-13: 2050005038339
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The encitech DCMR25-FK-K 6560-0501-03 D-SUB housing features a robust solid metal construction and a silver finish, designed to accommodate 25 pins. This high-quality enclosure is ideal for ensuring secure and stable connections in electronic and computing applications. It is typically used in professional settings requiring the protection and organisation of D-sub connectors.
Type D-SUB housing
Cable diameter (details) 11.70mm
Cable outlets 1
Case material Solid metal
Connection angle 180°
Factory colour Silver
Height 34.5mm
Industrial packaging No
Length 73mm
Misc Attribute DCMR25-FK-K
Number of pins 25
Temperature range -40°C to +120°C
Width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot