You are using beta.rapidonline.com. For the live site go to rapidonline.com

Encitech 6560-0501-04 DCMR37-FK-K D-Sub Housing 37 Pins Solid Metal 90°

Order Code:

02-9420

Brand: Encitech MPN: 6560-0501-04 EAN-13: 2050005038353
Qty Unit Price (Ex VAT)
1+ £11.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Encitech DCMR37-FK-K 6560-0501-04 D-SUB housing is a solid metal enclosure designed for connectors with 37 pins, featuring a 90-degree orientation and a silver finish. This durable component is ideal for providing shielding and rugged protection in electrical and data connection applications. Commonly used in industrial and communication equipment, it ensures reliable connectivity and durability.
Type D-SUB housing
Cable diameter (details) 11.70mm
Cable outlets 1
Case material Solid metal
Connection angle 90°
Factory colour Silver
Height 34.5mm
Industrial packaging No
Length 89.5mm
Misc Attribute DCMR37-FK-K
Number of pins 37
Temperature range -40°C to +120°C
Width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot