You are using beta.rapidonline.com. For the live site go to rapidonline.com

Encitech 6560-0805-02 Series D-Sub Housing 15-pin Diecast Zinc 180°

Standard range
Order Code:

02-9429

Brand: Encitech MPN: 6560-0805-02
Qty Unit Price (Ex VAT)
1+ £3.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Encitech's DTCK15-K 6560-0805-02 D-SUB housing features a 15-pin configuration made of diecast zinc for durability. The 180° metal design makes it ideal for robust connections in industrial and electronic applications. It is typically used to protect and secure D-sub connectors in various devices and systems.
Type D-SUB housing
Cable diameter (details) 11.50mm
Cable outlets 180°
Case material Diecast zinc
Connection angle 180°
Factory colour Metal
Manufacturer part # 6560-0805-02
Misc Attribute DTCK15-K
Number of pins 15
Shielded Yes
Temperature range -40 °C to 120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot