You are using beta.rapidonline.com. For the live site go to rapidonline.com

Encitech 6560-0815-01 D-Sub Housing 9 Pins Diecast Zinc Black

Standard range
Order Code:

02-9431

Brand: Encitech MPN: 6560-0815-01
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The Encitech DTCK09-BK-K 6560-0815-01 D-SUB housing is a robust, diecast zinc enclosure designed for 9-pin connections, featuring a 180° orientation and a sleek black finish. It's ideal for protecting D-SUB plugs in various electronic applications, ensuring durability and reliable performance. This single-piece housing suits industrial and commercial usage where secure and efficient connector solutions are required.
Type D-SUB housing
Cable diameter (details) 11.50mm
Cable outlets 180°
Case material Diecast zinc
Connection angle 180°
Factory colour Black
Manufacturer part # 6560-0815-01
Misc Attribute DTCK09-BK-K
Number of pins 9
Shielded Yes
Temperature range -40 °C to 120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot