You are using beta.rapidonline.com. For the live site go to rapidonline.com

Encitech 6560-0815-02 D-Sub Housing 15 Pins diecast zinc black 180°

Standard range
Order Code:

02-9432

Brand: Encitech MPN: 6560-0815-02
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Encitech DTCK15-BK-K 6560-0815-02 D-SUB housing, made from diecast zinc, features 15 pins and a 180° configuration. This black D-SUB enclosure is ideal for protecting sensitive connectors in electronic and industrial applications. Typically used in communication and data transfer interfaces, it offers robust protection and durable performance.
Type D-SUB housing
Cable diameter (details) 11.50mm
Cable outlets 180°
Case material Diecast zinc
Connection angle 180°
Factory colour Black
Manufacturer part # 6560-0815-02
Misc Attribute DTCK15-BK-K
Number of pins 15
Shielded Yes
Temperature range -40 °C to 120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot