You are using beta.rapidonline.com. For the live site go to rapidonline.com

Encitech 7960-0206-11 D-Sub Housing 9 Pins Solid metal 45° Silver

Standard range
Order Code:

02-9459

Brand: Encitech MPN: 7960-0206-11 EAN-13: 2050005037196
Qty Unit Price (Ex VAT)
1+ £7.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
72 in stock, despatched in 4 working days

The Encitech D45ZF09-RG-K is a robust, silver D-SUB housing designed for 9-pin connectors, suitable for industrial use. Made from solid metal, it offers a 45° orientation for convenient cable routing. Typical applications include protective enclosures for electronic connections in harsh environments.
Type D-SUB housing
Cable diameter (details) 9.50mm
Cable outlets 1
Case material Solid metal
Connection angle 45°
Factory colour Silver
Height 39.5mm
Length 31.6mm
Misc Attribute D45ZF09-RG-K
Number of pins 9
Temperature range -40°C to +120°C
Width 15.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot