You are using beta.rapidonline.com. For the live site go to rapidonline.com

Encitech 7960-0206-14 D-Sub Housing 37 Pins metal 45° silver 1pc

Standard range
Order Code:

02-9460

Brand: Encitech MPN: 7960-0206-14
Qty Unit Price (Ex VAT)
1+ £11.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Encitech D45ZF37-RG-K D-SUB housing is a solid metal connector enclosure designed to accommodate 37 pins, featuring a 45° angle and silver finish. This robust and reliable housing is ideal for securing D-sub connectors in various industrial and electronic applications. The durable design ensures protection and stability in demanding environments.
Type D-SUB housing
Cable diameter (details) 15mm
Cable outlets 1
Case material Solid metal
Connection angle 45°
Factory colour Silver
Height 48mm
Length 70.2mm
Manufacturer part # 7960-0206-14
Misc Attribute D45ZF37-RG-K
Number of pins 37
Temperature range -40°C to +120°C
Width 15.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot