You are using beta.rapidonline.com. For the live site go to rapidonline.com

Eneloop 52361199 Lite AAA Rechargeable Battery 550mAh 4pieces NiMH 1.2V

Standard range
Order Code:

09-0843

Brand: eneloop MPN: 52361199 EAN-13: 5410853064350
Qty Unit Price (Ex VAT)
1+ £9.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
70 in stock, despatched in 4 working days

Panasonic's Eneloop lite HR03 AAA batteries are rechargeable NiMH cells with a capacity of 550 mAh and a voltage of 1.2 V. These low self-discharge batteries are perfect for frequent use in everyday devices such as remote controls, clocks, and small electronics. Eneloop's innovative design ensures long-lasting performance and reliability in various low-drain applications.
Capacity 550mAh
Voltage 1.2V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute eneloop lite HR03
Rechargeable Yes
Size AAA
Technology NiMH
Type AAA battery (rechargeable)
Weight 11g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot