You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Epcos B82141A1333K 33µH ±10% 300mA Epcos RF Axial SBC Choke

Standard range
Order Code:

50-1169

Brand: Epcos MPN: B82141A1333K EAN-13: 2050000173691
Qty Unit Price (Ex VAT)
5+ £0.400
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
49 in stock, despatched in 4 working days

This 33µH RF coated choke has been constructed in resistor form and is a high reliabilty, low cost device that is suitable for a wide range of applications.


  • Tolerance: 10%
  • Ferrite core
  • High Q and SRF
  • Low DCR
  • Permanent colour band
  • Operating temperature range –20°C to +80°C
Type Axial RF SBC
DC Resistance 1120mΩ
Inductance 33µH
Rated Current 300mA
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot