You are using beta.rapidonline.com. For the live site go to rapidonline.com

ESKA 431027 Quick Response Ceramic SMD Fuse 10A 63V

Image Representative of Range

ESKA 431027 Quick Response Ceramic SMD Fuse 10A 63V

Standard range
Order Code:

54-4587

Brand: ESKA MPN: 431027 EAN-13: 2050001693587
Qty Unit Price (Ex VAT)
10+ £0.240
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
416 in stock, despatched in 4 working days

Quick response ceramic fuses from ESKA.


  • Fuse type: SMD fuse
  • Material (LoV): Ceramic
  • Nominal current: 10A
  • Nominal voltage: 63V
  • Release characteristics: quick response F-
  • Type (resistor): 1206
Type SMD quick blow fuse
Breaking Capacity N/A
Current 10A
Material Ceramic
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot