You are using beta.rapidonline.com. For the live site go to rapidonline.com

ESKA 431041 Quick Response Ceramic SMD Fuse 3A 63V

Image Representative of Range

ESKA 431041 Quick Response Ceramic SMD Fuse 3A 63V

Standard range
Order Code:

54-4578

Brand: ESKA MPN: 431041 EAN-13: 2050001693495
Qty Unit Price (Ex VAT)
10+ £0.140
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
9,386 in stock, despatched in 4 working days

Quick response ceramic fuses from ESKA.


  • Fuse type: SMD fuse
  • Material (LoV): Ceramic
  • Nominal current: 3A
  • Nominal voltage: 63V
  • Release characteristics: quick response F-
  • Type (resistor): 1206
Type SMD quick blow fuse
Breaking Capacity N/A
Current 3A
Material Ceramic
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot