You are using beta.rapidonline.com. For the live site go to rapidonline.com

ESKA PTF/18SMD Fuse SMD Micro 5x20mm 10A 250V AC 1 Piece

Standard range
Order Code:

09-1064

Brand: ESKA MPN: PTF/18SMD EAN-13: 2050005028354
Qty Unit Price (Ex VAT)
1+ £0.862
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
166 in stock, despatched in 4 working days

The ESKA PTF/18SMD is an SMD fuse designed for use with micro fuses measuring 5 x 20 mm, with a capacity of 10 A at 250 V AC. Manufactured by ESKA, it is suitable for circuit protection in electronic devices. This fuse is ideal for applications requiring a compact and reliable protective component.
Type SMD fuse
Connection SMD
Factory colour Black
IP rating IP20
Material LCP
Misc Attribute 1 High-temperature, thermoplastic
Misc Attribute 2 PTF/18SMD
Mounting Type Solder lug
Nominal current 10A
Nominal current - rounded value 10A
Nominal voltage 250V AC
RoHS-compliant Yes
Suitable for Micro fuse 5 x 20 mm
Weight 2.2g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot