You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Essentra SR-3045W Snap Rivet White Pack 100

Standard range
Order Code:

33-6336

Brand: Essentra MPN: SR-3045W
Qty Unit Price (Ex VAT)
1+ £11.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same day

Snap Rivet White SR-3045W from Essentra (Pack of 100) - a two-part, snap-action rivet for fast, secure fixing.


  • Nylon 6 to UL 94 V2
  • Supplied in packs of 100
Type Snap rivet
Colour White
Head Diameter 6.4mm
Holding Thickness 2 to 3mm
Hole diameter 3.1 to 3.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot